Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-577
- Mfr. Part No.:
- 101249 PLI-B10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR89.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR89.08 |
*price indicative
- RS Stock No.:
- 248-577
- Mfr. Part No.:
- 101249 PLI-B10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an advanced circuit breaker engineered for residential and commercial applications. This miniature circuit breaker ensures optimal safety and reliability, featuring a B tripping characteristic that rapidly responds to overloads while allowing temporary surges. With a rated current of 10 A and a robust switching capacity of 10 kA, it is designed to provide peace of mind and enhance electrical protection. The xPole series empowers users with innovative design elements, ensuring seamless integration into existing systems. Its compact dimensions allow for easy installation, making it an ideal choice for various wiring configurations. Constructed from high-quality materials, this product offers durability and long-lasting performance, making it a trustworthy addition to any electrical system.
Compact design facilitates easy installation in tight spaces
Offers a rapid response to overloads, ensuring user safety
Robust switching capacity enhances the reliability of electrical protection
Compatible with a range of applications in residential and commercial settings
Constructed from quality materials for enhanced durability
Environmentally conscious product with RoHS compliance
Designed for efficient thermal performance even at varying temperatures
Supports both solid-core and multi-wired conductor connectivity
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
