Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 10A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-177
- Mfr. Part No.:
- 101333 PLI-B10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR657.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR657.25 |
*price indicative
- RS Stock No.:
- 241-177
- Mfr. Part No.:
- 101333 PLI-B10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | EN 608981:019, EAN, CE, EN 6000:018, RoHS | |
| Width | 70mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals EN 608981:019, EAN, CE, EN 6000:018, RoHS | ||
Width 70mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered to deliver dependable overcurrent protection for residential and commercial applications. Designed within the Eaton Moeller series xPole, it features PLI technology, ensuring rapid disconnect in the event of an electrical fault. With a robust three-pole plus neutral configuration and a tripping characteristic of B, this device effortlessly handles currents up to 10 A. It not only provides impressive switching capacity rated at 10 kA but also complies with stringent RoHS standards, ensuring sustainability and safety in usage. Compact in design yet powerful in performance, the product fits seamlessly into standard installations and is perfect for those seeking reliability in circuit protection.
Utilises advanced PLI technology for enhanced fault protection
Compact design optimises space within switchgear installations
Conforms to RoHS directives, supporting environmentally conscious choices
Rated insulation voltage of 440 V enhances application versatility
IP20 degree of protection ensures suitable use in various environments
Current limiting class provides added security during overcurrent situations
Efficient heat dissipation design maintains operational stability
Wiring diagrams enhance ease of installation and maintenance
One of the few solutions to feature a pollution degree of 2, ensuring dependable operation
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
