Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 4A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-015
- Mfr. Part No.:
- 101330 PLI-B4/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR749.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR749.59 |
*price indicative
- RS Stock No.:
- 244-015
- Mfr. Part No.:
- 101330 PLI-B4/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EN 6000:018, CE, RoHS, EN 608981:019, EAN | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EN 6000:018, CE, RoHS, EN 608981:019, EAN | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an innovative miniature circuit breaker designed for residential and commercial applications. This robust device offers exceptional reliability and safety, ensuring peace of mind for users. Engineered with advanced plug-in terminals, it simplifies installation while providing optimal performance. With a tripping characteristic of B and a compact design, this circuit breaker is perfect for protecting electrical circuits from overloads and short circuits. Its high-quality construction meets rigorous standards, guaranteeing compliance and durability over the long term. The xPole series is not just about power protection; it has been thoughtfully developed with user-friendly features, making it an ideal choice for both professionals and DIY enthusiasts alike.
Plug-in terminals streamline the installation process
Compact dimensions optimise space in electrical panels
Tripping characteristic enhances protection against overloads
Compliance with international standards assures reliability
Three-pole + N configuration allows for versatile applications
Ambient temperature resilience ensures stable performance
Low heat dissipation contributes to energy efficiency
Frequent-pattern design promotes ease of maintenance
Designed specifically for switching N-neutral concurrently
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
