Eaton Eaton Moeller Miniature Circuit Breaker, 3+N-Pole, 4A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-559
- Mfr. Part No.:
- 101337 PLI-C4/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,021.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.18 |
*price indicative
- RS Stock No.:
- 240-559
- Mfr. Part No.:
- 101337 PLI-C4/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is designed for both residential and commercial applications, providing exceptional protection for your electrical systems. This miniature circuit breaker features a compact design that optimises space while ensuring reliable performance. Equipped with a 4 A rating and a three-pole + neutral configuration, it efficiently manages electrical loads. Its plug-in terminal simplifies installations, heralding a combination of convenience and strength. With a tripping characteristic of C and a degree of protection rated at IP20, this model stands ready to safeguard your circuits against overloads and short circuits. Additionally, the xPole series boasts compliance with global standards, ensuring peace of mind in safety and quality. Coupled with efficient heat dissipation mechanisms, the xPole MCB represents an intelligent choice for modern electrical installations.
Compact design enhances space efficiency in panels
Three-pole + N configuration suits a variety of applications
Simplified plug-in terminal design facilitates easy installation
Efficient heat dissipation mechanism ensures reliable operation
Complies with global safety standards for added assurance
Tripping characteristic C is ideal for a broad range of loads
IP20 rated for protection against solid foreign objects
Current limiting class 3 enhances circuit protection
Flexible conductor cross-section capabilities cater to diverse wiring needs
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
