Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR202.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR202.47

*price indicative

RS Stock No.:
247-099
Mfr. Part No.:
101253 PLI-C4/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

17.5mm

Depth

84mm

Height

75.5mm

Standards/Approvals

EN 608981:019, RoHS, CE, EAN, EN 6000:018

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed for both residential and commercial applications, providing dependable performance and safety. The Eaton Moeller series xPole - PLI MCB integrates advanced technology for reliable current protection up to 4 A. Its compact design ensures easy installation in various switchgear setups, making it a versatile choice for electrical distribution needs. With a robust IP20 rating, it safeguards your electrical systems against dust and direct access, further enhancing safety. Designed to meet high compliance standards, this circuit breaker exhibits a characteristic 'C' tripping behaviour, ensuring effective protection in diverse conditions. The Eaton PLI MCB ensures not just functionality, but also provides peace of mind by complying with modern safety regulations, making it a trusted companion for your electrical tasks.

Compact design facilitates effortless installation in tight spaces

IP20 degree of protection safeguards against dust and accidental contact

Tripping characteristic C provides effective current protection in various scenarios

Designed for both residential and commercial electrical safety applications

Robust compliance standards enhance reliability and peace of mind

Excellent heat dissipation feature ensures optimal operational performance

Built to withstand a wide temperature range, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy