Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 4A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,059.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.20

*price indicative

RS Stock No.:
244-024
Mfr. Part No.:
101358 PLI-C4/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Depth

84mm

Width

70mm

Standards/Approvals

CE, EAN, EN 6000:018, EN 608981:019, RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller xPole - PLI MCB is a highly efficient miniature circuit breaker designed to offer reliable protection for electrical circuits in both residential and commercial applications. Its innovative plug-in terminal design simplifies installation and ensures a robust connection. With a rated current of 4 A and four poles, it provides essential overcurrent protection, preventing possible damage to electrical components. Notable for its versatility, this circuit breaker accommodates various conductor cross-sections, making it adaptable to a wide range of installation needs. The xPole - PLI MCB combines exceptional performance with stringent safety features, meeting industry standards while contributing to energy efficiency.

Plug-in terminal design facilitates quick and easy installation

Four-pole configuration ensures comprehensive circuit protection

Accommodates various conductor cross-sections for versatile applications

Maintains a compact form factor while delivering reliable performance

Ambient temperature tolerance ranges from -25 °C to 75 °C

Complies with RoHS directives for environmentally responsible operations

Features an IP20 degree of protection for enhanced safety

Offers a tripping characteristic of C, suitable for diverse settings

Includes heat dissipation management for optimal performance

Ensures compliance with international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy