Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 4A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-591
- Mfr. Part No.:
- 101295 PLI-C4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR539.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR539.92 |
*price indicative
- RS Stock No.:
- 248-591
- Mfr. Part No.:
- 101295 PLI-C4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to enhance safety and efficiency in residential and commercial applications. The Eaton Moeller series xPole - PLI MCB provides reliable protection against overload and short-circuit risks. With a characteristic tripping mechanism of type C, it ensures optimal performance under demanding conditions. Its compact design allows for easy installation, making it a preferred choice for modern electrical systems. Robustly constructed, this circuit breaker promotes a high operational reliability while offering user-friendly access to its features. The Eaton xPoles specifications are crafted to meet diverse needs, ensuring compliance with industry standards whilst fostering peace of mind for users who prioritise both quality and safety in electrical solutions.
Plug-in terminal for simplified wiring and connectivity
Compact dimensions allow for efficient use of space in electrical panels
Rated impulse withstand voltage for enhanced durability under diverse conditions
Robust design ensures longevity and consistent performance
Suitable for use in various applications, from residential to commercial
Two-pole configuration facilitates effective circuit protection
Low heat dissipation allows for safer operation during extended use
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
