Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-537
- Mfr. Part No.:
- 101274 PLI-C4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR383.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR383.49 |
*price indicative
- RS Stock No.:
- 240-537
- Mfr. Part No.:
- 101274 PLI-C4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an innovative miniature circuit breaker designed for both residential and commercial applications. It offers exceptional reliability and safety, making it an essential component for modern electrical systems. Featuring a plug-in terminal for easy installation, this circuit breaker combines robust performance with a compact design. With a 4 A rating and characteristic 'C' tripping, it ensures effective circuit protection against overloads and short circuits. The product's intelligent design also enhances heat dissipation, while maintaining a degree of environmental consciousness through RoHS compliance. Experience peace of mind knowing that your electrical installations are safeguarded by advanced technology and strict compliance with industry standards.
Designed for residential and commercial switchgear applications
Plug-in terminal facilitates effortless installation
Characteristic 'C' tripping ensures reliable short circuit protection
Compact dimensions enhance space efficiency in electrical setups
Heat dissipation technology optimises performance under load
RoHS compliance guarantees an environmentally friendly choice
Range of accessories available for enhanced functionality
Ambitious ambient temperature range supports versatile applications
IP20 degree of protection ensures durability in various environments
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
