Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 4A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR300.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR300.38

*price indicative

RS Stock No.:
243-992
Mfr. Part No.:
101267 PLI-B4/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

CE, EAN, EN 6000:018, EN 608981:019, RoHS

Width

35mm

Depth

84mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a highly efficient miniature circuit breaker designed for residential and commercial applications. Offering seamless integration through its plug-in terminal, this 4 A, single-pole plus neutral device ensures durability and reliability. Engineered to comply with RoHS standards, it features robust protective specifications and a compact design suitable for varied environments. Additionally, it incorporates advanced functionality like a tripping characteristic of B, making it ideal for a wide range of electrical applications. Whether for new installations or upgrades, this model guarantees exceptional performance alongside comprehensive safety features, assuring peace of mind for users.

Compact design allows for efficient use of space in electrical panels

RoHS compliance ensures adherence to environmental sustainability

Tripping characteristic of B is suitable for residential use, managing typical loads

Operates effectively within a broad ambient temperature range for versatile applications

Plug-in terminals simplify installation for quick and easy setups

Provides low pollution degree rating, ensuring safety in sensitive environments

Built-in proficiency to handle current loads without compromising functionality

High-rated insulation voltage provides superior reliability under various electrical conditions

Rated short-circuit breaking capacity ensures robust protection against electrical faults

Features outstanding heat dissipation characteristics for enhanced safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy