Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 4A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-595
- Mfr. Part No.:
- 101309 PLI-B4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR559.48
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR559.48 |
*price indicative
- RS Stock No.:
- 248-595
- Mfr. Part No.:
- 101309 PLI-B4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a cutting-edge miniature circuit breaker designed to provide superior protection in residential and commercial applications. Combining efficient performance with compact design, this device features a plug-in terminal for easy installation and a reliable tripping characteristic of B. With a rated operational current of 4 A, it ensures safety and compliance in electrical systems, meeting high standards with its RoHS conformity. The xPole - PLI MCB is tailored for environments where quick response and dependability are paramount, making it an essential component in safeguarding electrical circuits from overloads and short circuits.
Compact design allows for installation in tight spaces without sacrificing performance
Plug-in terminal enhances ease of wiring and reduces installation time
RoHS conformity ensures environmentally friendly operation without harmful substances
Rated impulse withstand voltage of 4 kV provides additional protection against surges
Ambient temperature capabilities allow for reliable operation in a range of conditions
Three-pole configuration offers flexibility for various electrical setups
IP20 degree of protection safeguards internal components from dust ingress
Pollution degree of 2 accommodates most installation environments
Installation instructions ensure straightforward setup for users of all skill levels
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
