Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 4A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-600
- Mfr. Part No.:
- 101323 PLI-D4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR809.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR809.34 |
*price indicative
- RS Stock No.:
- 248-600
- Mfr. Part No.:
- 101323 PLI-D4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton premium miniature circuit breaker from the Eaton Moeller series, designed to provide superior protection for residential and commercial applications. The device is engineered to guarantee optimal safety and efficiency within electrical systems, accommodating a variety of wiring needs. Featuring a robust design, this miniature circuit breaker is suitable for intense operational environments, characterised by its impressive tripping characteristic D and a maximum operational voltage of 400 V. With a compact footprint, the xPole PLI MCB offers versatile installation options while ensuring compliance with the latest standards in electrical safety. The innovative design allows for easy integration into existing systems, making it a reliable choice for electricians and engineers seeking high-quality performance in their electrical installations.
Compact design allows for effective space utilisation in electrical panels
Robust construction ensures longevity and reliability even in demanding environments
Integrated degree of protection IP20 safeguards against dust infiltration
Optimised for a range of applications, from homes to commercial spaces
User-friendly installation process enhances efficiency for professionals
Suitable for multi-wired and solid-core conductors, offering flexibility in wiring options
Superior heat dissipation properties to maintain optimal performance
Current limiting class 3 ensures enhanced safety against overload conditions
Related links
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
