Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 8A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-180
- Mfr. Part No.:
- 101339 PLI-C8/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,021.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.18 |
*price indicative
- RS Stock No.:
- 241-180
- Mfr. Part No.:
- 101339 PLI-C8/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI miniature circuit breaker offers unrivalled protection for residential and commercial applications. Designed to handle up to 8 A, this robust three-pole plus neutral MCB is tailored for those seeking efficient and reliable solutions. With a compact footprint, it ensures seamless integration into existing systems while maintaining high safety standards. Featuring a C characteristic for optimal tripping performance, it protects circuits from overloads and short circuits, safeguarding both users and equipment. The xPole PLI MCB combines cutting-edge design with practical specifications, making it the reliable choice for discerning consumers who prioritise safety and efficiency. Whether for new installations or retrofits, this circuit breaker is engineered to meet rigorous compliance standards, facilitating peace of mind.
Compact design for versatile installation
Enhanced safety with a trip characteristic designed for specific load types
High insulation voltage ensures operational integrity
Environmentally conscientious with RoHS compliance
Easy to install, catering to multiple wiring configurations
Robust design suitable for high-demand applications
Integrated with a pollution degree rating for added reliability
Low ambient temperature tolerance enables operation in diverse environments
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
