Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 8A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-009
- Mfr. Part No.:
- 101318 PLI-C8/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR809.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR809.34 |
*price indicative
- RS Stock No.:
- 244-009
- Mfr. Part No.:
- 101318 PLI-C8/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | EN 608981:019, RoHS, CE, EAN, EN 6000:018 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals EN 608981:019, RoHS, CE, EAN, EN 6000:018 | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker represents a pinnacle of reliability and safety for both residential and commercial applications. Designed with innovative plug-in terminals, this model ensures straightforward installation and optimal performance. The Eaton Moeller xPole - PLI MCB combines advanced technology with rigorous compliance to safety standards, making it an ideal choice for those seeking robust electrical protection. With a compact form factor, users benefit from efficient use of space without compromising on performance. This device showcases exceptional tripping characteristics and features built to handle current variations effectively, thus ensuring the continuously safe operation of connected devices.
Utilises a unique plug-in terminal for effortless installation
Designed to meet rigorous international safety standards
Compact dimensions ensure efficient use of installation space
Offers enhanced tripping characteristics for improved operational safety
Integrated with advanced heat dissipation technology
Accommodates a wide spectrum of current ratings for diverse applications
Constructed to function reliably across a broad temperature range
Special features available to enhance usability and adaptability
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
