Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 8A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,059.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.20

*price indicative

RS Stock No.:
248-677
Mfr. Part No.:
101360 PLI-C8/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

70mm

Depth

84mm

Height

75.5mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xPole - PLI miniature circuit breaker (MCB) is engineered to deliver exceptional protection for residential and commercial applications. Designed specifically for reliability, it serves as a crucial component in safeguarding electrical circuits against overloads and short circuits. With an 8 A, four-pole configuration, this MCB combines advanced characteristics with a durable build, making it ideal for a variety of installations. Its plug-in terminals facilitate easy installation, while the compact dimensions ensure it fits within standard distribution boards without compromising space. This device is not only compliant with stringent RoHS standards but also optimised to function effectively across a wide range of environmental conditions. With a tripping characteristic of C, it efficiently manages the demands of modern electrical systems, ensuring both safety and performance.

Enhanced protection against electrical faults to prevent damage and hazards

Compact design maximises available space in distribution boards

User-friendly installation with plug-in terminal technology

Designed to operate efficiently in varying ambient temperatures

Durable construction that aligns with industry regulations

Versatile application in both residential and commercial settings

Current limiting class 3 ensures optimal handling of electrical loads

IP20 protection degree adds to its reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy