Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-440
- Mfr. Part No.:
- 101346 PLI-D8/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,021.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.18 |
*price indicative
- RS Stock No.:
- 240-440
- Mfr. Part No.:
- 101346 PLI-D8/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a cutting-edge miniature circuit breaker specifically designed to enhance the safety and reliability of electrical installations. This circuit breaker features a robust construction that guarantees exceptional protection against overloads and short circuits. Engineered with a plug-in terminal, it offers seamless installation and maintenance. The PLI MCB is suitable for both residential and commercial applications, making it a versatile choice for any electrical system. With its compact dimensions, it efficiently maximises space without compromising on performance. The D characteristic allows for precise tripping under specific conditions, ensuring a higher level of protection for sensitive devices. Explore the superior engineering of The Eaton product and ensure peace of mind in your electrical setups.
Designed for quick and easy installation with plug-in terminals
Compact dimensions facilitate efficient use of space in electrical panels
Provides reliable protection against overloads and short circuits
D characteristic ensures optimal performance for devices with inrush currents
Suitable for a wide range of residential and commercial applications
Robust design provides long-lasting durability and reliability
Complies with RoHS standards, ensuring environmental responsibility
Dual tripping characteristics enhance protective functionality
Offers high insulation voltage ratings for added safety
Equipped with excellent heat dissipation capabilities to maintain performance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
