Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 8A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-103
- Mfr. Part No.:
- 101262 PLI-D8/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR192.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR192.83 |
*price indicative
- RS Stock No.:
- 247-103
- Mfr. Part No.:
- 101262 PLI-D8/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 608981:019, CE, EAN, EN 6000:018, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 608981:019, CE, EAN, EN 6000:018, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the moeller series xPole - PLI is designed to provide exceptional protection and reliability for residential and commercial electrical systems. This innovative MCB features a compact design, ensuring it fits seamlessly into any switchgear assembly while delivering robust performance in demanding conditions. Equipped with a characteristic D tripping curve, it effectively ensures that electrical surges are mitigated, keeping your circuits safe from overloads. With a current rating of 8 A and a single-pole configuration, it serves as the ideal choice for a variety of applications, making it a preferred choice among professionals and DIY enthusiasts alike. The product is RoHS compliant, reflecting its commitment to environmental standards, while its impressive ambient temperature range allows for optimal functionality even in the most challenging environments.
Compact design allows for easy integration into existing systems
Effective surge protection ensures the longevity of your electrical infrastructure
D characteristic tripping curve suited for inductive loads provides enhanced safety
RoHS compliance guarantees an eco-friendly product
Single-pole configuration simplifies installation and saves space
Optimised for residential and commercial applications, ensuring versatility
Wide operating temperature range to accommodate diverse environments
High short-circuit breaking capacity allows for reliable operation under fault conditions
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
