Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 8A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR529.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR529.60

*price indicative

RS Stock No.:
240-549
Mfr. Part No.:
101311 PLI-B8/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Width

52.5mm

Depth

84mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed for reliable protection in both residential and commercial applications. The Eaton Moeller series xPole - PLI MCB offers a robust solution for electrical systems, ensuring safety and compliance through its well-engineered design. With a tripping characteristic of B and a rated operational voltage of 400 V, this breaker is highly effective in managing electrical loads. Its compact dimensions make it versatile for various installations, while features such as IP20 degree of protection and a pollution degree of 2 enhance its operational integrity. This product reflects Eaton's commitment to quality and innovation, providing peace of mind through superior performance in safeguarding electrical circuits.

Compact design facilitates easy installation in confined spaces

Three-pole configuration ensures enhanced circuit protection

Rated impulse withstand voltage of 4 kV contributes to equipment reliability

Excellent thermal performance with heat dissipation management

Current limiting class 3 provides effective control over fault currents

Wide operating temperature range ensures consistent performance across environments

Conforms to RoHS standards, demonstrating commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy