Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-010
- Mfr. Part No.:
- 101321 PLI-C16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR673.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.54 |
*price indicative
- RS Stock No.:
- 244-010
- Mfr. Part No.:
- 101321 PLI-C16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | CE, RoHS, EN 608981:019, EN 6000:018, EAN | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals CE, RoHS, EN 608981:019, EN 6000:018, EAN | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for optimal protection in residential and commercial electrical systems. As part of the moeller series xPole, it ensures reliable operation with a tripping characteristic of C, ideal for various loads. Engineered to offer excellent performance, this device enhances safety and compliance with international standards. The product boasts a rated current of 16 A and a switching capacity of 10 kA, allowing for robust management of electrical interruptions. Its compact design, featuring a built-in depth of 70.5 mm, makes it suitable for modular installations. In addition, this circuit breaker can manage temperatures ranging from -25 °C to 75 °C, ensuring reliability in diverse environments. Overall, it is an essential component for any effective circuit protection strategy.
Three-pole configuration, perfect for three-phase systems
Easy integration into existing switchgear setups
IP20 protection degree, ensuring safe operation in everyday conditions
Designed with a current limiting class of 3 for enhanced safety
Compatible with a wide range of conductor cross sections for versatile installation
Lightweight design allows for straightforward handling and installation
Complies with rigorous RoHS standards for environmental safety
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
