Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-161
- Mfr. Part No.:
- 101279 PLI-C16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR348.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.72 |
*price indicative
- RS Stock No.:
- 241-161
- Mfr. Part No.:
- 101279 PLI-C16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Width | 35mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
Width 35mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for residential and commercial applications, offering reliable performance and safety. The xPole - PLI MCB features a compact design while ensuring superior protection against overloads and short circuits. Its C tripping characteristic makes it ideal for loads that exhibit inrush currents, such as motors and transformers. With a robust rated current of 16 A and an impressive switching capacity of 10 kA, this device combines efficiency with a user-friendly installation process. Designed to withstand harsh conditions, its thermal properties are optimised to maintain functionality from -25 °C to 75 °C. The device is compliant with RoHS regulations, certifying its environmentally friendly materials, and is constructed to deliver peak performance under a variety of operational circumstances, making it a reliable choice for modern electrical systems.
Compact design allows for easy installation in confined spaces
C tripping characteristic provides advanced protection for inductive loads
High switching capacity ensures reliability and safety in critical applications
Environmentally friendly materials comply with RoHS directives
Wide operational temperature range guarantees performance in diverse environments
Concurrently switches N-neutral to enhance energy efficiency
Rated insulation voltage ensures robust operation with minimal risk of failure
Exceptional thermal performance reduces risk of overheating during use
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
