Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 16A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-505
- Mfr. Part No.:
- 101370 PLI-D16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR896.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR896.25 |
*price indicative
- RS Stock No.:
- 243-505
- Mfr. Part No.:
- 101370 PLI-D16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, RoHS, EN 6000:018, EAN, EN 608981:019 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals CE, RoHS, EN 6000:018, EAN, EN 608981:019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a high-performance miniature circuit breaker designed for superior protection in residential and commercial applications. This compact solution manages electrical circuits safely, featuring a robust four-pole configuration tailored for 16 A of current. Built with advanced technology, it ensures ease of installation with plug-in terminals that enhance reliability and reduce downtime. With distinguished characteristics and compliance with international standards, this product stands out in efficiency and safety. Its versatile performance makes it suitable for a wide range of applications, contributing significantly to modern electrical systems. The xPole - PLI MCB promotes sustainability by conforming to RoHS standards, further ensuring compliance with regulatory frameworks. Ideal for both professionals and DIY enthusiasts, it provides peace of mind through its impressive specifications and exceptional reliability.
Designed for easy installation with plug-in terminals
Offers enhanced safety with a four-pole configuration
Compact design facilitates integration into various electrical systems
Delivers consistent performance in residential and commercial settings
Conforms to RoHS standards for environmental compliance
Maintains operational efficiency across a wide temperature range
Provides robust protection against electrical surges and short circuits
Designed to handle up to 16 A with minimal heat dissipation
Features a current limiting class of 3 for added safety
Backed by prestigious certifications and standards for reliability
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
