Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 16A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR673.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR673.54

*price indicative

RS Stock No.:
240-555
Mfr. Part No.:
101328 PLI-D16/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

RoHS

Height

75.5mm

Width

52.5mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) brings advanced protection to residential and commercial applications with its exceptional design and reliability. The Eaton Moeller series xPole - PLI MCB is engineered for efficiency, providing a robust solution for safeguarding electrical circuits. Designed with a plug-in terminal for ease of installation, the device operates at a rated current of 16 A and features a tripping characteristic class D. It boasts superior build quality that ensures compliance with international standards, making it ideal for varied electrical environments. The compact design not only saves space but enhances thermal performance, allowing for optimal heat dissipation and operational reliability. With its impressive rated short-circuit breaking capacity, this MCB guarantees peace of mind against overcurrents.

Compact 3-pole design optimises installation space

Plug-in terminal enables quick and easy wiring

Tripping characteristic D allows for high inrush current protection

Compliant with RoHS standards ensuring environmental safety

Support for a wide connectable conductor cross-section enhances versatility

IP20 rated protection delivers reliable safety in diverse settings

Ambient temperature range ensures stable performance in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy