Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR160.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR160.24

*price indicative

RS Stock No.:
240-533
Mfr. Part No.:
101265 PLI-D16/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Depth

84mm

Standards/Approvals

RoHS

Width

17.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of the Moeller series xPole - PLI, offers exceptional protection and reliability for residential and commercial applications. Designed with a plug-in terminal, it allows for a straightforward installation process and ensures optimal performance with its robust specifications. The circuit breaker provides a rated operational current of 16 A and is equipped with a D tripping characteristic, which is essential for safeguarding electrical circuits from overloads. Its compact design, measuring just 17.5 mm in width, makes it a perfect fit for space-constrained environments. Additionally, the device boasts a high rated short-circuit breaking capacity of 10 kA at 230 V, delivering peace of mind and enhanced safety in electrical installations. With this circuit breaker, users can rely on top-tier protection and efficiency.

Plug-in terminal design simplifies installation

Compact form factor facilitates integration in tight spaces

High rated short-circuit breaking capacity enhances safety

D tripping characteristic suits specific applications

Robust compliance with RoHS standards guarantees eco-friendliness

Adaptable for a variety of residential and commercial settings

Maintains performance over a wide ambient temperature range

Comprehensive catalog of resources available for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy