Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR348.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR348.72

*price indicative

RS Stock No.:
248-588
Mfr. Part No.:
101286 PLI-D16/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

RoHS

Depth

84mm

Height

75.5mm

Width

35mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a sophisticated miniature circuit breaker designed to provide robust protection for both residential and commercial applications. With its exemplary design, this circuit breaker ensures reliable performance and safety, capable of handling a rated operational current of 16 A. Engineered with a plug-in terminal feature, the xPole - PLI MCB simplifies installation while maintaining high efficiency. The unit’s tripping characteristic of Class D ensures optimal response in fault conditions, protecting your electrical systems from overloads and short circuits. Its compact dimensions—measuring 75.5 mm in height and 35 mm in width—allow for seamless integration into various switchgear setups. Not only does it meet the stringent RoHS compliance standards, but it also boasts a high-rated insulation voltage of 440 V, making it a perfect solution for modern electrical demands.

Plug-in terminal feature for streamlined installation

Compact design optimises space utilisation in electrical systems

Rated operational voltage of 230 V enhances compatibility with standard systems

Tripping characteristic ensures effective protection from overload conditions

Degree of protection rated IP20 safeguards internal components

Designed for 60 Hz maximum frequency, ideal for most regional applications

Current limiting class 3 increases the safety of connected circuits

Environmental rating enables use in a wide range of ambient temperatures

Compatible with multi-wired and solid-core conductors for versatile connectivity

Low heat dissipation ensures efficient operation with minimal energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy