Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 16A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR441.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR441.06

*price indicative

RS Stock No.:
240-550
Mfr. Part No.:
101314 PLI-B16/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

IP Rating

IP20

Width

52.5mm

Height

75.5mm

Depth

84mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton Moeller series xPole – PLI MCB is a reliable and efficient miniature circuit breaker designed specifically for residential and commercial applications. Engineered for optimal performance, this three-pole device ensures superior circuit protection with a tripping characteristic of B, making it ideal for various electrical setups. With a rated operational current of 16 A and an impressive rated switching capacity of 10 kA, it provides robust protection against short circuits and overloads. The compact design, measuring just 75.5 mm in height and 52.5 mm in width, allows for seamless integration into standard distribution boards without sacrificing space. Complying with RoHS directives and featuring an IP20 degree of protection, this product prioritises safety and environmental responsibility while delivering exceptional performance across diverse operating conditions.

Three-pole design for enhanced circuit protection

B tripping characteristic for better response to overloads

Rated operational voltage up to 400 V for versatile applications

Compact dimensions allow easy installation in limited spaces

Compliance with RoHS standards ensures an eco-friendly choice

Rated short-circuit breaking capacity of 10 kA provides reliability

Works efficiently in ambient temperatures ranging from -25 °C to 75 °C

Connectable conductor cross section accommodates various wire types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy