Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 16A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR630.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR630.09

*price indicative

RS Stock No.:
240-437
Mfr. Part No.:
101335 PLI-B16/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

IP Rating

IP20

Standards/Approvals

RoHS

Height

75.5mm

Width

70mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is an essential addition to modern electrical protection systems, seamlessly designed for residential and commercial applications. Engineered with a tripping characteristic of B and a robust rated current of 16 A, this miniature circuit breaker ensures optimal safety and reliability under demanding conditions. Its distinguished construction allows for effective current management, with a rated switching capacity of 10 kA, safeguarding circuits against unexpected surges. Moreover, the PLI MCB’s compact dimensions, facilitating integration into various environments, make it a practical choice for professionals seeking high-performance solutions. With a pollution degree of 2 and an overvoltage category of III, it adheres to stringent safety standards, suitable for diverse electrical installations. This product epitomises quality and innovation, reaffirming Eaton's commitment to superior engineering.

Designed for efficient current management in diverse applications

Compact design aids in seamless installation in tight spaces

Advanced tripping characteristic enhances circuit protection

Environmentally friendly, conforming to RoHS standards

Versatile connectivity options allow for a variety of wiring configurations

Extensive operational temperature range ensures reliability in fluctuating climates

IP20 degree of protection shields against solid foreign objects

Comprehensive compliance with industry-standard safety protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy