Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR461.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR461.70

*price indicative

RS Stock No.:
248-597
Mfr. Part No.:
101312 PLI-B10/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

IP Rating

IP20

Height

75.5mm

Depth

84mm

Standards/Approvals

RoHS

Width

52.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a pinnacle of reliability and efficiency in miniature circuit breakers, specifically designed for residential and commercial applications. This product ensures optimal safety with its versatile tripping characteristic, allowing for swift response during overloads. Engineered with a rated current of 10 A and impressive short-circuit protection up to 10 kA, it surpasses expectations in performance while complying with stringent standards. The compact dimensions of the device facilitate easy installation, and its robust construction guarantees longevity in demanding environments. Ideal for safeguarding against electrical faults, the xPole - PLI MCB embodies innovation, providing peace of mind for both users and installers alike.

Three-pole configuration optimises protection for multi-phase circuits

Enhanced safety with a pollution degree rating of 2

Robust compliance with RoHS directives ensures a responsible product choice

Degree of protection rated at IP20 safeguards against solid objects

Designed to effectively manage heat dissipation during operation

Incorporates advanced ambient temperature capabilities from -25 °C to 75 °C

Current limiting class of 3 enhances protection against overloads

Offers easy connectivity with a wide range of conductor cross-sections

Backed by comprehensive documentation including installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy