ABB S300P Miniature Circuit Breaker, 2-Pole, 20A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,220.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,220.32

*price indicative

RS Stock No.:
200-911
Mfr. Part No.:
2CDS382001R0204
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Breaking Capacity

100kA

Mount Type

DIN Rail

Series

S300P

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

UL 489 CSA .. . 5 IECEN 60947

Width

35mm

Height

88mm

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S300P Series Miniature Circuit Breaker, 20A Current, 125V Rated DC Voltage - 2CDS382001R0204


This miniature circuit breaker is designed to provide overcurrent protection in industrial DIN-rail installations. It operates across AC and DC systems and is intended for applications requiring selective tripping and Compact installation within control panels. The device incorporates a toggle reset and screw-type connections for straightforward manual operation and wiring.

Features and Benefits:


• 25kA breaking capacity for Rapid fault interruption
• Type C tripping for protection of inductive and resistive loads
• 2-pole configuration for simultaneous dual-conductor isolation
• Rated 415V ac compatibility for three-phase distribution systems
• IP20 and IP40 enclosure options for variable protection levels

Applications


• Suitable for industrial distribution boards on DIN rail
• Used with DC control circuits up to 125V dc
• Ideal for protecting motor feeder circuits with inrush
• Can be used for lighting circuits requiring selective protection
• Suitable for machinery control panels requiring Compact breakers

What mounting method does it use?


It clips directly onto a DIN rail for secure panel mounting.

Which Terminal type is provided for wiring?


Screw terminals are supplied to accommodate standard conductor connections.

How is the device reset after a trip?


A manual toggle actuator is used to reset the breaker.

What ingress protection ratings are available?


The unit is offered with IP20 and an IP40-rated option.

What is the unit’s physical depth and height?


The device measures 69 mm deep and 88 mm high.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy