ABB S300P Miniature Circuit Breaker, 2-Pole, 1A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 203-689
- Mfr. Part No.:
- 2CDS382001R0014
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,550.44
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,550.44 |
*price indicative
- RS Stock No.:
- 203-689
- Mfr. Part No.:
- 2CDS382001R0014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC 60947-2, CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC 60947-2, CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 1A Current, 125V Rated DC Voltage - 2CDS382001R0014
This miniature circuit breaker provides overcurrent protection for low-current circuits. It is intended for DIN-rail mounting and offers thermal-magnetic trip characteristics suited to general-purpose distribution. The device serves both AC and DC systems and is compatible with standard screw-type wiring practices.
Features and Benefits:
• 100 kA breaking capacity provides high fault interruption capability
• Type C tripping characteristic protects moderate inrush loads
• Two-pole configuration enables simultaneous pole disconnection
• Toggle reset actuator allows quick manual reclosure
• Screw-terminal connection ensures secure conductor retention
• Type C tripping characteristic protects moderate inrush loads
• Two-pole configuration enables simultaneous pole disconnection
• Toggle reset actuator allows quick manual reclosure
• Screw-terminal connection ensures secure conductor retention
Applications
• Suitable for control panels with DC supply up to 125 V
• Ideal for three-phase distribution systems up to 415 V AC
• Used with DIN-rail enclosures in industrial switchgear
• Can be used for protecting motor feeders with inrush currents
• Suitable for installations requiring IP20 or IP40 protection
• Ideal for three-phase distribution systems up to 415 V AC
• Used with DIN-rail enclosures in industrial switchgear
• Can be used for protecting motor feeders with inrush currents
• Suitable for installations requiring IP20 or IP40 protection
What mounting method is required for installation?
It clips directly onto a standard DIN rail for panel integration.
Which environmental standards does it conform to?
It meets shock and vibration testing per IEC 60068-2-27.
How many poles does the device provide?
It provides two poles for simultaneous circuit interruption.
Which Terminal type is used for conductor connection?
Terminals use screw fastening for conductor retention.
What certifications cover electrical safety and materials?
It is certified to IEC 60947-2 and carries CE, UL and RoHS approvals.
Related links
- ABB S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity