ABB S300P Miniature Circuit Breaker, 4-Pole, 20A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 202-842
- Mfr. Part No.:
- 2CDS384001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,248.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,248.21 |
*price indicative
- RS Stock No.:
- 202-842
- Mfr. Part No.:
- 2CDS384001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 20A current, 4P Poles - 2CDS384001R0204
This miniature circuit-breaker provides overcurrent protection for multi-phase installations and DC circuits. It is designed for DIN-rail mounting and delivers switching and short-circuit interruption in electrical distribution systems. The device accommodates mid-range fault levels and is suitable for coordinated protection schemes in commercial and industrial panels.
Features and Benefits:
• Type C tripping provides selective response to moderate inrush currents
• 25kA breaking capacity limits fault energy during short circuits
• 125V DC and 415V AC ratings permit mixed DC and AC applications
• Screw terminals enable secure conductor clamping under vibration
• Toggle reset actuator offers simple manual reclosure after trip
• 25kA breaking capacity limits fault energy during short circuits
• 125V DC and 415V AC ratings permit mixed DC and AC applications
• Screw terminals enable secure conductor clamping under vibration
• Toggle reset actuator offers simple manual reclosure after trip
Applications
• Suitable for distribution boards in small commercial premises
• Ideal for protecting motor feeder circuits with moderate inrush
• Used with DIN-rail control panels in industrial automation
• Can be used for photovoltaic or battery DC circuits up to 125V DC
• Suitable for four-pole isolation and protection schemes
• Ideal for protecting motor feeder circuits with moderate inrush
• Used with DIN-rail control panels in industrial automation
• Can be used for photovoltaic or battery DC circuits up to 125V DC
• Suitable for four-pole isolation and protection schemes
What mounting method does it use?
It mounts directly onto a standard DIN rail for quick installation.
Which tripping characteristic suits motors and transformers?
A Type C characteristic is appropriate where moderate inrush currents occur.
How are conductors connected to the device?
Conductors are secured using screw terminals designed for firm clamping.
What ingress protection levels are provided?
The enclosure meets IP40 protection with IP20 for certain parts as specified.
Which approvals cover electrical safety standards?
It complies with IEC/EN 60947-2, IEC/EN 60898-1, UL 1077, CSA C22.2 No. 235, GB/T 14048.2 and GB/T 10963.1.
Related links
- ABB System Pro M Compact S304 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking