ABB S300P Miniature Circuit Breaker, 3-Pole, 20A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,658.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,658.33

*price indicative

RS Stock No.:
201-334
Mfr. Part No.:
2CDS383001R0204
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

100kA

Series

S300P

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Depth

69mm

Height

88mm

Width

17.5mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S300P Series Miniature Circuit Breaker, 20A Current, 415V ac rated voltage - 2CDS383001R0204


This miniature circuit breaker provides overcurrent protection for three-phase electrical installations and is designed for DIN-rail mounting in control panels. It interrupts fault currents up to its rated breaking capacity while accommodating both AC and DC systems, and is intended for use where Compact protective switching and manual reset operation are required.

Features and Benefits:


• 25 kA breaking capacity gives effective fault-current interruption
• 20 A current rating supports moderate load circuits
• Type C tripping characteristic protects against moderate inrush currents
• Three poles enable simultaneous disconnection of three conductors
• Toggle reset with screw terminals allows straightforward installation

Applications


• Suitable for three-phase distribution boards in commercial sites
• Ideal for motor-feeder protection with moderate start currents
• Used with DC control circuits up to the specified voltage
• Can be used for DIN-rail sub-distribution in switchgear
• Suitable for retrofit in Compact electrical enclosures

What mounting method does it use?


It clips onto a standard DIN rail for quick panel installation.

How is the device wired at each pole?


Each pole uses a screw Terminal for conductor connection and mechanical retention.

What environmental protection does the enclosure provide?


The unit has defined protection ratings of IP40 and IP20 for different faces.

Which standards does it meet for industrial and domestic use?


It conforms to IEC/EN 60947-2 and IEC/EN 60898-1 among other listed approvals.

What DC and AC voltages can it handle?


It is rated for operation up to 125 V dc and up to 415 V ac.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy