ABB S300P Miniature Circuit Breaker, 3-Pole, 20A, Type B, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,923.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,923.04

*price indicative

RS Stock No.:
200-315
Mfr. Part No.:
2CDS383001R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

100kA

Series

S300P

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

88mm

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S300P Series Miniature Circuit Breaker, 20A Current, 3 Poles - 2CDS383001R0205


This miniature circuit breaker provides overcurrent protection for three-phase circuits in commercial and industrial installations. It is designed for DIN-rail mounting and operated via a toggle reset, offering straightforward manual control. The device accommodates both AC and DC systems, allowing use where mixed-voltage protection is required.

Features and Benefits:


• 25kA breaking capacity limits fault energy and reduces equipment damage
• Type B tripping characteristic MCB protects against low-level fault currents
• 125V DC rated MCB 3 pole permits use in DC power circuits
• 415V AC 20A circuit breaker screw Terminal supports typical industrial supplies
• IP20/IP40 miniature circuit breaker offers Basic ingress protection levels

Applications


• Suitable for distribution boards in light-commercial premises
• Ideal for protecting small motor circuits and lighting runs
• Used with DIN-rail enclosures in plant control cabinets
• Can be used for DC control circuits requiring 125V protection
• Suitable for replacement of three-pole protection devices in panels

What Terminal connection method is provided for installation?


Screw terminals are supplied to secure conductors and facilitate wiring.

How is the device mounted within electrical panels?


It is intended for DIN-rail mounting to integrate with standard distribution assemblies.

Which tripping behaviour does it offer for sensitive circuits?


It employs a Type B characteristic which trips on relatively low fault currents.

What manual control is available for resetting after a trip?


A toggle reset actuator is provided for manual reclosure of the circuit.

Which standards apply to its construction and testing?


It meets multiple international standards including IEC/EN 60947-2 and IEC/EN 60898-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy