ABB S300P Miniature Circuit Breaker, 4-Pole, 63A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 202-860
- Mfr. Part No.:
- 2CDS384001R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,450.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,450.09 |
*price indicative
- RS Stock No.:
- 202-860
- Mfr. Part No.:
- 2CDS384001R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 63A Current, 125V Rated DC Voltage - 2CDS384001R0634
This miniature circuit breaker is a four-pole protective device designed for DIN‑rail mounting in commercial and industrial electrical installations. It provides overcurrent protection with type C tripping characteristics for general‑purpose circuits and supports both AC and DC systems. The unit conforms to multiple international standards and is intended for installations requiring compact, modular overcurrent protection.
Features and Benefits:
• 63A current rating delivers sustained circuit protection
• 25kA breaking capacity limits fault energy impact
• Type C tripping suits moderate inrush loads
• 415V AC rated voltage supports three‑phase systems
• Toggle reset with screw terminals enables straightforward maintenance
• 25kA breaking capacity limits fault energy impact
• Type C tripping suits moderate inrush loads
• 415V AC rated voltage supports three‑phase systems
• Toggle reset with screw terminals enables straightforward maintenance
Applications
• Suitable for three‑phase distribution boards requiring Compact protection
• Ideal for protecting motors and lighting circuits with inrush currents
• Used with DIN‑rail switchgear in commercial installations
• Can be used for DC control circuits up to 125VDC
• Suitable for panel layouts needing IP20 or IP40 protection
• Ideal for protecting motors and lighting circuits with inrush currents
• Used with DIN‑rail switchgear in commercial installations
• Can be used for DC control circuits up to 125VDC
• Suitable for panel layouts needing IP20 or IP40 protection
What standards does it meet for international use?
It is compliant with IEC/EN 60947‑2 and IEC/EN 60898‑1 along with UL 1077 and CSA 22.2 No.235.
How is the device mounted and connected electrically?
It snaps onto a standard DIN rail and uses screw terminals for conductor connections.
What environmental enclosure ratings are available?
The product is offered with IP20 and IP40 protection levels for differing ingress requirements.
What pole configuration and operational resetting does it provide?
It features a four‑pole arrangement and a manual toggle reset actuator.
Related links
- ABB System Pro M Compact S304 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking