ABB S300P Miniature Circuit Breaker, 3-Pole, 40A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 200-939
- Mfr. Part No.:
- 2CDS383001R0404
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,248.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,248.21 |
*price indicative
- RS Stock No.:
- 200-939
- Mfr. Part No.:
- 2CDS383001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Height | 88mm | |
| Width | 52.50mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Height 88mm | ||
Width 52.50mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 40A Current, 25kA Breaking Capacity - 2CDS383001R0404
This miniature circuit breaker provides overcurrent protection for three-phase installations on DIN-rail systems, offering coordinated tripping behaviour for general electrical distribution and control panels. It is designed for environments requiring both AC and DC operation, with a toggle reset and screw connection for routine maintenance and wiring.
Features and Benefits:
• Type C tripping ensures selective protection against moderate inrush currents
• 25kA breaking capacity limits fault energy and protects downstream equipment
• 3 poles support three-phase circuit interruption without additional devices
• 125V DC and 415V AC ratings enable mixed-voltage installations
• Toggle reset with screw terminals simplifies manual resetting and secure wiring
• 25kA breaking capacity limits fault energy and protects downstream equipment
• 3 poles support three-phase circuit interruption without additional devices
• 125V DC and 415V AC ratings enable mixed-voltage installations
• Toggle reset with screw terminals simplifies manual resetting and secure wiring
Applications
• Suitable for industrial three-phase distribution boards
• Used with control panels requiring DIN-rail mounting
• Ideal for installations needing DC protection up to 125V
• Can be used for branch-circuit protection at 415V AC
• Used for retrofit replacements in Compact electrical enclosures
• Used with control panels requiring DIN-rail mounting
• Ideal for installations needing DC protection up to 125V
• Can be used for branch-circuit protection at 415V AC
• Used for retrofit replacements in Compact electrical enclosures
What mounting method does it use?
It clips directly onto a DIN rail for Rapid installation and removal.
How is the unit secured electrically to conductors?
Conductors are terminated via screw-type terminals providing mechanical and electrical retention.
What ingress protection levels are provided?
It carries IP20 and IP40 ratings indicating Basic finger protection and partial enclosure shielding.
Which tripping characteristic suits motor loads?
A Type C characteristic accommodates moderate motor-starting currents while protecting against faults.
Related links
- ABB System Pro M Compact S303 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking