ABB S300P Miniature Circuit Breaker, 2-Pole, 2A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 200-901
- Mfr. Part No.:
- 2CDS382001R0024
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,520.27
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,520.27 |
*price indicative
- RS Stock No.:
- 200-901
- Mfr. Part No.:
- 2CDS382001R0024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Width 17.5mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 2A Current, 125V dc rated voltage - 2CDS382001R0024
This miniature circuit breaker provides overcurrent protection for DIN-rail installations in electrical distribution and control panels. It is designed for both AC and DC systems, offering selective tripping behaviour and user-operated reset via a toggle actuator. The device incorporates screw terminals and is intended for environments where moderate ingress protection is required.
Features and Benefits:
• 25kA breaking capacity delivers high fault interruption performance
• Type C tripping characteristic protects against moderate inrush currents
• 2A current rating enables protection of low-current circuits
• 415V AC rated voltage supports three-phase distribution protection
• Toggle reset and screw terminals simplify manual operation and wiring
• Type C tripping characteristic protects against moderate inrush currents
• 2A current rating enables protection of low-current circuits
• 415V AC rated voltage supports three-phase distribution protection
• Toggle reset and screw terminals simplify manual operation and wiring
Applications
• Suitable for protection of lighting circuits in commercial panels
• Used with DC control circuits requiring 125V DC interruption
• Ideal for small motor and pump branch protection
• Can be used for distribution in modular DIN-rail systems
• Used with DC control circuits requiring 125V DC interruption
• Ideal for small motor and pump branch protection
• Can be used for distribution in modular DIN-rail systems
What mounting method does it use?
It clips onto a DIN rail for Rapid panel installation.
How many poles are available and why does that matter?
It is a 2-pole device allowing simultaneous disconnection of two conductors.
What Terminal style does it feature for wiring?
It uses screw terminals to secure conductors mechanically and electrically.
What environmental protection levels are provided?
The enclosure meets IP20 and IP40 classifications for Basic solid‑object protection.
Related links
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity