ABB S300P Miniature Circuit Breaker, 3-Pole, 4A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,248.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,248.21

*price indicative

RS Stock No.:
200-307
Mfr. Part No.:
2CDS383001R0044
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Breaking Capacity

100kA

Mount Type

DIN Rail

Series

S300P

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Width

52.50mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S300P Series Miniature Circuit Breaker, 4A Current, 415V ac Rated Voltage - 2CDS383001R0044


This miniature circuit breaker provides overcurrent protection for low-voltage installations and is intended for DIN-rail mounted distribution panels. It operates with a type C tripping characteristic suitable for moderate inrush currents and is rated for both AC and DC systems, allowing application in mixed-voltage environments where Compact protection is required. The device includes a toggle reset actuator and screw-type terminations for secure connections.

Features and Benefits:


• 25kA breaking capacity limits fault energy
• 3-pole configuration protects three conductors simultaneously
• Type C tripping copes with motor start-up surges
• Toggle reset actuator enables quick manual reclosure
• Screw terminals ensure secure conductor clamping

Applications


• Suitable for three-phase distribution protection
• Ideal for industrial control panels with DIN-rail
• Used with DC control circuits up to 125V dc
• Can be used for branch-circuit protection in machinery
• Used for installations requiring recognised standards approvals

What electrical approvals accompany the device?


It meets IEC/EN 60947-2 and IEC/EN 60898-1 standards and holds UL1077 and CSA22.2 No.235 approvals.

How does the product handle DC switching?


It is rated to interrupt circuits at 125V dc, allowing use in direct-current applications within that voltage.

What ingress protection is provided for the terminals and enclosure?


The unit offers IP40 protection for the enclosure and IP20 for accessible parts, restricting contact and particle entry accordingly.

What mounting and termination methods are required for installation?


It clips onto a standard DIN rail and uses screw-type terminals for conductor connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy