ABB S800S-UC Miniature Circuit Breaker, 2-Pole, 80A, UC-K, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-200
- Mfr. Part No.:
- 2CCS862001R1627
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,041.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,041.03 |
*price indicative
- RS Stock No.:
- 141-200
- Mfr. Part No.:
- 2CCS862001R1627
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S800S-UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | UL 1077, UNSPSC 39121603, ETIM 9 EC000042, REACH, RoHS, CMRT, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S800S-UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals UL 1077, UNSPSC 39121603, ETIM 9 EC000042, REACH, RoHS, CMRT, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 80A Current, 500V Rated DC Voltage - 2CCS862001R1627
This miniature circuit breaker protects DC circuits by interrupting overcurrent conditions in two-pole configurations for industrial installations. It complies with international standards for circuit protection and environmental directives, and is designed for screw-terminal connections and an IP20 enclosure rating suitable for indoor switchgear and control panels. The device uses a UC-K tripping characteristic and includes a reset I/O actuator for operational control.
Features and Benefits:
• 50kA breaking capacity provides high short-circuit interruption capability
• 80A current rating supports higher-load DC distribution
• UC-K tripping characteristic ensures defined thermal-magnetic response
• Screw terminals allow secure conductor clamping for industrial cabling
• Reset I/O actuator enables straightforward manual or remote reset
• 80A current rating supports higher-load DC distribution
• UC-K tripping characteristic ensures defined thermal-magnetic response
• Screw terminals allow secure conductor clamping for industrial cabling
• Reset I/O actuator enables straightforward manual or remote reset
Applications
• Suitable for DC power distribution in industrial control panels
• Ideal for use in battery-fed systems requiring 500V protection
• Used with photovoltaic or storage arrays operating at 500V dc
• Can be used for protecting motor control circuits in factories
• Suitable for integration into equipment complying with IEC standards
• Ideal for use in battery-fed systems requiring 500V protection
• Used with photovoltaic or storage arrays operating at 500V dc
• Can be used for protecting motor control circuits in factories
• Suitable for integration into equipment complying with IEC standards
What approvals indicate suitability for international installations?
It holds approvals including UL1077 and IEC/EN 60947-2 demonstrating recognised protection standards.
How does the enclosure rating affect installation options?
An IP20 rating limits use to indoor, enclosed switchboards where finger protection suffices.
Which environmental compliance standards are met for supply-chain requirements?
It meets RoHS and REACH directives and includes CMRT declarations.
What pole configuration and mechanical footprint should installers expect?
It is a 2-pole device with Compact dimensions of 95mm height, 54mm width and 82.5mm depth.
Related links
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity