ABB S800S-UC Miniature Circuit Breaker, 2-Pole, 32A, UC-B, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-412
- Mfr. Part No.:
- 2CCS862001R1325
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,338.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,338.00 |
*price indicative
- RS Stock No.:
- 140-412
- Mfr. Part No.:
- 2CCS862001R1325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S800S-UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | ETIM 9 EC000042, UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, CMRT | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S800S-UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals ETIM 9 EC000042, UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, CMRT | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 32A Current, 500V dc Rated DC Voltage - 2CCS862001R1325
This miniature circuit breaker is a two-pole protective device intended for DC distribution systems where controlled disconnection and overload protection are required. It is designed to be mounted on DIN rails and integrates a manual I/O actuator for reset operations, offering a Compact footprint suitable for panel installations while complying with multiple industrial and safety standards.
Features and Benefits:
• 50kA breaking capacity provides high fault interruption capability
• UC-B tripping characteristic ensures defined response to fault currents
• Screw terminals enable secure conductor connections
• 2-pole configuration allows simultaneous isolation of both poles
• IP20 ingress protection permits use in enclosed panel environments
• UC-B tripping characteristic ensures defined response to fault currents
• Screw terminals enable secure conductor connections
• 2-pole configuration allows simultaneous isolation of both poles
• IP20 ingress protection permits use in enclosed panel environments
Applications
• Suitable for protecting 500V dc photovoltaic arrays
• Ideal for small industrial DC distribution boards
• Used for battery bank protection in energy storage systems
• Can be used for DC-powered motor control circuits
• Used with control panels requiring compliant protective devices
• Ideal for small industrial DC distribution boards
• Used for battery bank protection in energy storage systems
• Can be used for DC-powered motor control circuits
• Used with control panels requiring compliant protective devices
What current level does it interrupt during normal operation?
It is rated to carry 32A continuous current.
Which standards and approvals does it meet for safety and materials?
It meets IEC/EN 60947-2, UL 1077, RoHS, REACH, ETIM 9 EC000042, UNSPSC 39121603 and CMRT.
How is the device mounted and accessed for resetting?
It is intended for DIN-rail mounting and includes an I/O reset actuator for manual reset.
What Terminal connection type is used for wiring?
Termination is via screw terminals to secure conductors.
What are the devices external protection and size constraints?
It provides IP20 protection and has a Compact profile with a height of 95 mm and a depth of 82.5 mm.
Related links
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 40A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity