ABB S801S Miniature Circuit Breaker, 1-Pole, 80A, UC-B, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-128
- Mfr. Part No.:
- 2CCS861001R1805
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR989.73
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR989.73 |
*price indicative
- RS Stock No.:
- 141-128
- Mfr. Part No.:
- 2CCS861001R1805
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 80A Current, 250V dc Rated Voltage - 2CCS861001R1805
This miniature circuit breaker provides overcurrent protection for DC systems and is intended for single-pole installations in control and distribution circuits. It operates with a specific tripping characteristic to manage fault currents and includes a manual reset actuator for on/off control. The device meets a range of international standards and environmental requirements, making it suitable for regulated electrical applications where Compact protection is required.
Features and Benefits:
• 80A current rating provides high continuous current handling
• 50kA breaking capacity limits prospective fault energy
• UC-B tripping characteristic ensures defined trip behaviour
• Screw Terminal design gives secure conductor connection
• I/O reset actuator allows clear manual switching indication
• 50kA breaking capacity limits prospective fault energy
• UC-B tripping characteristic ensures defined trip behaviour
• Screw Terminal design gives secure conductor connection
• I/O reset actuator allows clear manual switching indication
Applications
• Suitable for protection of DC control circuits in industrial panels
• Used with battery-fed distribution systems up to 250Vdc
• Ideal for single-pole protection in Compact enclosures
• Can be used for replacement in systems requiring UL1077 approval
• Suitable for installations where IP20 protection is acceptable
• Used with battery-fed distribution systems up to 250Vdc
• Ideal for single-pole protection in Compact enclosures
• Can be used for replacement in systems requiring UL1077 approval
• Suitable for installations where IP20 protection is acceptable
What type of Terminal connection does it use?
It uses screw terminals for conductor termination to maintain clamping pressure.
Which degree of ingress protection applies?
The unit is rated to IP20, providing protection against solid objects greater than 12mm.
What approvals and environmental standards does it meet?
It is compliant with UL1077, IEC/EN 60947-2 and meets RoHS and REACH requirements.
How many poles does the device include?
The device is a single-pole configuration for single-circuit switching.
What is the declared breaking capacity for fault interruption?
The breaking capacity is specified at 50kA for interrupting prospective faults.
Related links
- ABB S801S Miniature Circuit Breaker 80A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 20A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 63A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 16A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 10A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 40A 250 V dc DC, 50 kA Breaking Capacity