ABB S804S Miniature Circuit Breaker, 4-Pole, 100A, UC-B, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-306
- Mfr. Part No.:
- 2CCS864001R1825
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,535.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,535.25 |
*price indicative
- RS Stock No.:
- 140-306
- Mfr. Part No.:
- 2CCS864001R1825
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2, REACH, RoHS, UL 1077, ETIM 9 EC000042, CMRT | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2, REACH, RoHS, UL 1077, ETIM 9 EC000042, CMRT | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 100A Current, 750V dc Rated DC Voltage - 2CCS864001R1825
This miniature circuit breaker provides four-pole protection for DC systems and is designed for installation in electrical distribution applications. It combines a high interrupting capability with standard-compliant construction for use where controlled disconnection of multi-pole DC circuits is required. The device features screw-type terminations and a clear on/off actuator to facilitate wiring and operation in panel environments.
Features and Benefits:
• 50kA breaking capacity for enhanced fault interruption performance
• UC-B tripping characteristic for consistent thermal-magnetic response
• 100A current rating to manage substantial DC load currents
• IP20 enclosure level for protected internal component access
• Screw Terminal connection enabling secure conductor clamping
• UC-B tripping characteristic for consistent thermal-magnetic response
• 100A current rating to manage substantial DC load currents
• IP20 enclosure level for protected internal component access
• Screw Terminal connection enabling secure conductor clamping
Applications
• Suitable for solar PV array DC string protection
• Ideal for battery bank isolation in storage systems
• Used with commercial DC distribution boards
• Can be used for protecting inverter DC inputs
• Suitable for multi-pole DC feed segregation
• Ideal for battery bank isolation in storage systems
• Used with commercial DC distribution boards
• Can be used for protecting inverter DC inputs
• Suitable for multi-pole DC feed segregation
What pole count does it provide for circuit segregation?
It is a four-pole device allowing simultaneous disconnection of all conductors including positive, negative and two additional poles.
Which approvals and material compliance are associated with the unit?
It carries IEC/EN 60947-2 designation and meets REACH and RoHS requirements along with UL 1077 and CMRT alignment.
How is the breaker operated for manual reset after trip?
The unit uses an I/O-style reset actuator that indicates and selects between on and off positions.
What Terminal arrangement is used for conductor termination?
Terminals use a screw-type fastening method suitable for secure conductor clamping under DC loads.
What are the products external footprint constraints for panel mounting?
The external profile measures 95 mm height and 106 mm width with an 82.5 mm depth for enclosure planning.
Related links
- ABB S804S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity