ABB S800S-UC Miniature Circuit Breaker, 4-Pole, 25A, UC-B, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-778
- Mfr. Part No.:
- 2CCS864001R1255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,657.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,657.07 |
*price indicative
- RS Stock No.:
- 140-778
- Mfr. Part No.:
- 2CCS864001R1255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S800S-UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | REACH, UL 1077, RoHS, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S800S-UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals REACH, UL 1077, RoHS, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 25A Current, 1000V dc Rated Voltage - 2CCS864001R1255
This miniature circuit breaker provides overcurrent protection for high-voltage DC systems and is intended for industrial electrical installations. It is a four-pole protective device with screw-type terminals and an I/O reset actuator, designed for mounting on DIN rails and operation where controlled interruption and isolation of DC circuits are required. Compliance with multiple international standards supports use in regulated environments.
Features and Benefits:
• 50kA breaking capacity protects systems from extreme fault currents
• UC-B tripping characteristic ensures defined response to overloads
• 4 poles enable simultaneous isolation of all circuit conductors
• IP20 enclosure rating allows use in protected indoor switchgear
• Screw terminals deliver secure conductor retention under vibration
• UC-B tripping characteristic ensures defined response to overloads
• 4 poles enable simultaneous isolation of all circuit conductors
• IP20 enclosure rating allows use in protected indoor switchgear
• Screw terminals deliver secure conductor retention under vibration
Applications
• Suitable for photovoltaic string array DC protection
• Ideal for battery bank and energy storage systems
• Used with industrial DC distribution panels on DIN rail
• Can be used for traction system auxiliary circuits
• Suitable for commercial inverter and converter protection
• Ideal for battery bank and energy storage systems
• Used with industrial DC distribution panels on DIN rail
• Can be used for traction system auxiliary circuits
• Suitable for commercial inverter and converter protection
What Terminal connection style is provided for conductor attachment?
It uses threaded screw terminals that permit torque-secured conductor clamping.
How is reset action implemented after a trip event?
A manual I/O actuator is provided for straightforward local resetting.
What international safety standards does the device meet?
It is compliant with IEC/EN 60947-2 and UL1077 among other listed approvals.
What is the device's rated fault interruption capability?
The unit is specified to interrupt up to 50kA of fault current.
How many poles are incorporated for circuit segregation?
The design includes four poles for complete multi-conductor isolation.
Related links
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1500V ac AC 50 kA Breaking Capacity