ABB S800S-UC Miniature Circuit Breaker, 4-Pole, 40A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-321
- Mfr. Part No.:
- 2CCS864001R1557
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,733.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,733.10 |
*price indicative
- RS Stock No.:
- 140-321
- Mfr. Part No.:
- 2CCS864001R1557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S800S-UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S800S-UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 40A Current, 1000V rated DC voltage - 2CCS864001R1557
This miniature circuit-breaker is designed to protect DC electrical circuits by interrupting fault currents in industrial installations. It operates with a four-pole configuration and a specific tripping characteristic suited to DC applications, providing controlled disconnection where high DC voltages are present. The device is built for panel or system integration in controlled-environment switchgear where finger-safe protection is required.
Features and Benefits:
• 50kA breaking capacity limits fault energy and protects upstream equipment
• UC-K tripping characteristic provides predictable DC fault response
• Screw terminals enable straightforward secure conductor connections
• Reset I/O actuator allows visible manual switching and resetting
• IP20 enclosure rating ensures Basic finger protection in cabinets
• UC-K tripping characteristic provides predictable DC fault response
• Screw terminals enable straightforward secure conductor connections
• Reset I/O actuator allows visible manual switching and resetting
• IP20 enclosure rating ensures Basic finger protection in cabinets
Applications
• Suitable for DC solar array string protection up to 1000V
• Used with industrial control gear requiring four-pole isolation
• Ideal for battery-bank distribution systems
• Can be used for protecting motor-drive DC supply rails
• Used for sectionalising DC busbars in commercial installations
• Used with industrial control gear requiring four-pole isolation
• Ideal for battery-bank distribution systems
• Can be used for protecting motor-drive DC supply rails
• Used for sectionalising DC busbars in commercial installations
What pole configuration does it provide for isolation?
It provides four poles to isolate all conductors simultaneously for complete circuit disconnection.
How does the device perform under high fault currents?
It interrupts fault currents up to 50kA breaking capacity to reduce thermal and mechanical stress on installations.
What Terminal type is used for conductor attachment?
Screw terminals are provided to secure conductors using standard screw-tightening methods.
What operating control is available for manual intervention?
A reset I/O actuator is fitted to permit manual switching and Visual indication of state.
Which standard governs its design for switching applications?
It is designed to meet the requirements of IEC/EN 60947-2 for low-voltage switching devices.
Related links
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity