ABB S800S-UC Miniature Circuit Breaker, 2-Pole, 20A, UC-K, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-074
- Mfr. Part No.:
- 2CCS862001R1487
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,562.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,562.55 |
*price indicative
- RS Stock No.:
- 141-074
- Mfr. Part No.:
- 2CCS862001R1487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S800S-UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Standards/Approvals | UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S800S-UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 54mm | ||
Standards/Approvals UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800S-UC Series Miniature Circuit Breaker, 20A Current, 500V dc Rated DC Voltage - 2CCS862001R1487
This miniature circuit breaker provides overcurrent protection for DC applications and installs on standard mounting systems. It is a two-pole protective device with a UC-K trip profile designed for selective interruption of faults in photovoltaic and other DC networks. The unit meets multiple international approvals and is configured for screw-type terminations and manual I/O reset operation.
Features and Benefits:
• 50kA breaking capacity breaker delivers high fault-clearing capability
• UC-K tripping characteristic breaker ensures sensitive DC trip behaviour
• 20A miniature circuit breaker 20A supports medium-current circuits
• screw Terminal miniature circuit breaker offers secure conductor retention
• IP20 electrical circuit breaker allows protected indoor installations
• UC-K tripping characteristic breaker ensures sensitive DC trip behaviour
• 20A miniature circuit breaker 20A supports medium-current circuits
• screw Terminal miniature circuit breaker offers secure conductor retention
• IP20 electrical circuit breaker allows protected indoor installations
Applications
• Suitable for miniature breaker for photovoltaic dc systems installations
• Used with DC combiner boxes in solar array strings
• Ideal for protecting battery bank feeder circuits
• Can be used for control and auxiliary DC distribution panels
• Used for replacement in two-pole DC protection arrangements
• Used with DC combiner boxes in solar array strings
• Ideal for protecting battery bank feeder circuits
• Can be used for control and auxiliary DC distribution panels
• Used for replacement in two-pole DC protection arrangements
What pole configuration does it provide?
It is supplied as a 2-pole device suitable for isolating both conductors in DC circuits.
How is the device mounted and how much panel space does it occupy?
It is intended for DIN-rail installation and occupies a width of 54 mm on the rail.
Which standards and approvals cover its safety and materials?
It is accredited to UL1077, IEC/EN 60947-2, RoHS, REACH, UNSPSC 39121603, ETIM 9 EC000042, and CMRT.
What are the physical reset and connection methods?
The breaker uses an I/O-style manual reset actuator and screw terminals for line and load terminations.
What mechanical envelope should be allowed for installation depth?
The device requires a depth clearance of 82.5 mm for panel or enclosure placement.
Related links
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity