ABB S800S-UC Miniature Circuit Breaker, 4-Pole, 16A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,858.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,858.20

*price indicative

RS Stock No.:
140-285
Mfr. Part No.:
2CCS864001R1467
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

UC-K

Rated DC Voltage

1000V dc

Breaking Capacity

50kA

Series

S800S-UC

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, REACH, CMRT, RoHS, UL 1077, ETIM 9 EC000042

Depth

82.5mm

Width

106mm

Height

95mm

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH

ABB S800S-UC Series Miniature Circuit Breaker, 16A Current, 1000V Rated DC Voltage - 2CCS864001R1467


This miniature circuit breaker provides overcurrent protection for DC systems up to 1000V and is designed for multi-pole installations. It is intended for industrial and solar PV applications where a Compact protective device is required. The unit accommodates screw connections and includes a user-operable I/O reset actuator for straightforward switching in panel environments.

Features and Benefits:


• 50kA breaking capacity offers robust short-circuit interruption
• UC-K tripping characteristic ensures selective DC fault response
• 4-pole configuration permits simultaneous multi-conductor protection
• IP20 enclosure rating allows protected indoor panel mounting
• Screw Terminal design provides secure conductor clamping

Applications


• Suitable for solar PV 1000V DC circuit breaker installations
• Ideal for industrial 16A 4-pole DC MCB distributions
• Used with DIN-rail miniature circuit breaker assemblies
• Can be used for centralised DC switchboards in plants
• Used for multi-string photovoltaic array protection

What Terminal arrangement does it use?


It employs screw terminals for conductor connection that accept standard cable lugs.

How is the device operated for reset and manual switching?


A dedicated I/O actuator is provided to manually toggle and reset the device.

What environmental ingress protection is provided?


The device has an IP20 rating suitable for enclosed electrical panels.

Which standards and material compliance apply?


It meets IEC/EN 60947-2 and is REACH, RoHS, CMRT and UL1077 compliant.

What mounting and physical footprint considerations are there?


The unit is compatible with DIN-rail mounting and measures 95 mm height, 106 mm width, 82.5 mm depth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy