ABB S804S Miniature Circuit Breaker, 4-Pole, 16A, UC-B, 1500V ac AC, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-251
- Mfr. Part No.:
- 2CCS864001R1165
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,694.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,694.32 |
*price indicative
- RS Stock No.:
- 140-251
- Mfr. Part No.:
- 2CCS864001R1165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | UC-B | |
| Rated AC Voltage | 1500V ac | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60664-1 | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics UC-B | ||
Rated AC Voltage 1500V ac | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60664-1 | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker (MCB) is designed for reliable protection in various electrical systems. With a tripping characteristic of UC-B and a voltage rating of 1000 V DC, this MCB offers a high breaking capacity of 50kA. It operates within a wide temperature range and features screw terminals for easy installation and flexible connecting capacity. The MCB is RoHS and REACH compliant, ensuring environmental sustainability in its MCBion.
UC-B tripping characteristic for reliable protection
High breaking capacity of 50kA at 1000 V DC
Wide operating temperature range for versatile application
Screw terminals for easy installation
RoHS and REACH compliant for environmental sustainability
Related links
- ABB S804S Miniature Circuit Breaker 16A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity