ABB S804S Miniature Circuit Breaker, 4-Pole, 20A, UC-B, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-780
- Mfr. Part No.:
- 2CCS864001R1205
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,657.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,657.07 |
*price indicative
- RS Stock No.:
- 140-780
- Mfr. Part No.:
- 2CCS864001R1205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | RoHS, UL 1077, CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals RoHS, UL 1077, CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker is designed to provide efficient and reliable protection for electrical circuits. With a B characteristic and a 20A rating, this MCB offers a rated operational voltage of 1000V DC, making it ideal for various applications. The compact design and high breaking capacity of 50kA ensure safe and effective circuit protection in different environments.
High breaking capacity of 50kA for reliable circuit protection
Compact design with 4 poles and universal current options
Rated operational voltage of 1000V DC for versatile applications
Energy limiting class 3 for enhanced safety
RoHS compliant and environmentally friendly design
Easy installation with screw terminals and flexible connecting capacity
Related links
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1500V ac AC 50 kA Breaking Capacity