ABB S804S Miniature Circuit Breaker, 4-Pole, 20A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-803
- Mfr. Part No.:
- 2CCS864001R1487
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,093.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,093.53 |
*price indicative
- RS Stock No.:
- 140-803
- Mfr. Part No.:
- 2CCS864001R1487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, REACH, RoHS, IEC/EN 60664-1 | |
| Reset Actuator Type | K Release Type | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 106mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, REACH, RoHS, IEC/EN 60664-1 | ||
Reset Actuator Type K Release Type | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to deliver reliable protection for electrical circuits. With a compact design and high-performance capabilities, this MCB is ideal for various industrial applications. The MCB complies with IEC/EN standards and offers a tripping characteristic of UC-K, making it a versatile and efficient solution for circuit protection.
Designed for high performance with a tripping characteristic of UC-K
Energy limiting class 3 for added safety
4 poles with K release type actuator
RoHS and REACH compliant for environmental standards
IP20 degree of protection for durability
Flexible and rigid connecting capacity up to 70 mm²
Related links
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity