ABB S804S Miniature Circuit Breaker, 4-Pole, 13A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,858.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,858.20

*price indicative

RS Stock No.:
140-287
Mfr. Part No.:
2CCS864001R1447
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

13A

Tripping Characteristics

UC-K

Rated DC Voltage

1000V dc

Breaking Capacity

50kA

Series

S804S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Width

106mm

COO (Country of Origin):
CH
The ABB high-performance miniature circuit breaker, provides excellent protection with a 50kA circuit breaking capacity and a UC-K tripping characteristic. It is designed for DC input voltage applications and offers a compact 4-pole design ideal for various installations. With a high insulation voltage and energy-limiting capabilities, this MCB is a reliable choice for electrical systems.

High performance MCB with a 50kA circuit breaking capacity

Compact 4-pole design for versatile installations

UC-K tripping characteristic for reliable protection

Designed for DC input voltage applications

High insulation voltage and energy-limiting class 3

RoHS and REACH compliant for environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy