ABB S804S Miniature Circuit Breaker, 4-Pole, 50A, UC-K, 1000 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,733.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,733.10

*price indicative

RS Stock No.:
140-320
Mfr. Part No.:
2CCS864001R1577
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

50A

Tripping Characteristics

UC-K

Rated DC Voltage

1000V dc

Breaking Capacity

50kA

Series

S804S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

ETIM 9 EC000042, CMRT, RoHS, UL 1077, REACH, IEC/EN 60947-2

Width

106mm

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB high-performance miniature circuit breaker is designed to provide reliable circuit protection with a tripping characteristic of UC-K. With a rated current of 50 A and a breaking capacity of 50 kA at 1000 V DC, this MCB is suitable for a wide range of applications. It meets IEC/EN 60947-2 standards and features screw terminals for easy installation.

UC-K Tripping Characteristic for Reliable Protection

50 A Rated Current for Efficient Operation

50 kA Breaking Capacity at 1000 V DC

Complies with IEC/EN 60947-2 Standards

Screw Terminals for Easy Installation

High Voltage Safety with 50 kA Capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy