ABB S804S Miniature Circuit Breaker, 4-Pole, 50A, UC-B, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-817
- Mfr. Part No.:
- 2CCS864001R1505
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,202.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,202.95 |
*price indicative
- RS Stock No.:
- 140-817
- Mfr. Part No.:
- 2CCS864001R1505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60664-1, EU Directive 2011/65/EU RoHS Status | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60664-1, EU Directive 2011/65/EU RoHS Status | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker is designed for efficient and reliable circuit protection. With a 50A rating and a tripping characteristic of UC-B, this compact MCB offers a high breaking capacity of 50kA at 250VDC. It meets all relevant IEC/EN standards and is ideal for various applications.
High performance MCB with a 50A rating
Tripping characteristic of UC-B for reliable protection
50kA breaking capacity at 250VDC
Compact design with screw terminals for easy installation
Meets IEC/EN standards for safety and performance
Related links
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1500V ac AC 50 kA Breaking Capacity