ABB S804S Miniature Circuit Breaker, 4-Pole, 40A, UC-B, 1000 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-819
- Mfr. Part No.:
- 2CCS864001R1405
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,202.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,202.95 |
*price indicative
- RS Stock No.:
- 140-819
- Mfr. Part No.:
- 2CCS864001R1405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 1000V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077 | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 1000V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Depth 82.5mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077 | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker is designed to provide reliable protection for electrical circuits. With a tripping characteristic of UC-B and a high breaking capacity of 50kA, this MCB ensures safe operation in various applications. Compliant with IEC/EN standards, this 4-pole circuit breaker is ideal for both commercial and industrial settings.
Reliable UC-B Tripping for Enhanced Safety
50kA Breaking Capacity for Robust Protection
IEC/EN Compliance Ensures High Quality
4 Poles for Versatile Applications
Energy Limiting Class 3 for Controlled Release
1000 V DC Rating for High Voltage
Related links
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 25A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 13A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 20A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 40A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1500V ac AC 50 kA Breaking Capacity